
DS18VP6LPQ | |
|---|---|
DigiKey Part Number | 2170-DS18VP6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | DS18VP6LPQ |
Description | DS18VP6LPQ 4 PIN PICO QP POL RET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 11.48' (3.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 11.48' (3.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,84000 € | 102,84 € |
| Unit Price without VAT: | 102,84000 € |
|---|---|
| Unit Price with VAT: | 123,40800 € |














