
CSB-M1250M1250-T | |
|---|---|
DigiKey Part Number | 2170-CSB-M1250M1250-T-ND |
Manufacturer | |
Manufacturer Product Number | CSB-M1250M1250-T |
Description | EURO-STYLE QUICK DISCONNECT T SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Banner Engineering Corporation | Housing Material Polyurethane (PUR) |
Packaging Bag | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 250VAC, 300VDC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -40°C ~ 105°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) Keyed |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) Keyed |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 88,72800 € |

















