
DELPE-83D | |
|---|---|
cms-digikey-product-number | 2170-DELPE-83D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | DELPE-83D |
cms-description | CBL ASSY CIRC 8P M TO RD PLUG 3' |
cms-customer-reference | |
cms-detailed-description | Cable Assembly Circular 08 pos Male to RD Plug 3.00' (914.4mm) |
cms-category | Length 3.00' (914.4mm) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Series | Color Yellow |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Usage Industrial Environments - IP67 |
Connector Type Circular 08 pos Male to RD Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DELPE-81D | Banner Engineering Corporation | 1 | 2170-DELPE-81D-ND | 32,30000 € | Similar |


