
M12PFF25Q8 | |
|---|---|
DigiKey Part Number | 2170-M12PFF25Q8-ND |
Manufacturer | |
Manufacturer Product Number | M12PFF25Q8 |
Description | SEN PHOTO 25MM PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.98" (25mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (680nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP68 |
Sensing Method Background Suppression | Operating Temperature -20°C ~ 60°C |
Sensing Distance 0.98" (25mm) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,83000 € | 136,83 € |
| Unit Price without VAT: | 136,83000 € |
|---|---|
| Unit Price with VAT: | 164,19600 € |





