DIMM-PC® Embedded Module Vortex86DX 1GHz 256MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B13500-DIM-001-0002

DigiKey Part Number
5684-B13500-DIM-001-0002-ND
Manufacturer
Manufacturer Product Number
B13500-DIM-001-0002
Description
Highly compact DIMMBoard with ex
Customer Reference
Detailed Description
DIMM-PC® Embedded Module Vortex86DX 1GHz 256MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
Vortex86DX
Manufacturer
b-plus technologies GmbH
Speed
1GHz
Series
RAM Size
256MB
Packaging
Retail Package
Connector Type
USB
Part Status
Active
Size / Dimension
3.386" L x 1.575" W (86.00mm x 40.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.