
B13500-DIM-001-0001 | |
|---|---|
DigiKey Part Number | 5684-B13500-DIM-001-0001-ND |
Manufacturer | |
Manufacturer Product Number | B13500-DIM-001-0001 |
Description | Highly compact DIMMBoard with ex |
Customer Reference | |
Detailed Description | DIMM-PC® Embedded Module Vortex86DX 1GHz 256MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | b-plus technologies GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Vortex86DX | |
Co-Processor | - | |
Speed | 1GHz | |
Flash Size | - | |
RAM Size | 256MB | |
Connector Type | USB | |
Size / Dimension | 3.386" L x 1.575" W (86.00mm x 40.00mm) | |
Operating Temperature | 0°C ~ 60°C |

