
MCQ1805GS-550-UAEC-P | |
|---|---|
DigiKey Part Number | 1589-MCQ1805GS-550-UAEC-PTR-ND - Tape & Reel (TR) 1589-MCQ1805GS-550-UAEC-PCT-ND - Cut Tape (CT) 1589-MCQ1805GS-550-UAEC-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1805GS-550-UAEC-P |
Description | CURRENT SENSOR HE 50A 8-SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 3,02800 € | 15,14 € |
| 10 | 2,89500 € | 28,95 € |
| 25 | 2,73760 € | 68,44 € |
| 50 | 2,63060 € | 131,53 € |
| 100 | 2,53210 € | 253,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33416 € | 1 167,08 € |
| 1 000 | 2,26042 € | 2 260,42 € |
| 1 500 | 2,22014 € | 3 330,21 € |
| 2 500 | 2,17222 € | 5 430,55 € |
| 3 500 | 2,14227 € | 7 497,94 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,05600 € |

