

MDL505 | |
|---|---|
DigiKey Part Number | BKMDL505-ND |
Manufacturer | |
Manufacturer Product Number | MDL505 |
Description | DC ELECTRONIC LOAD DC PWR SOURCE |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Weight | 11 lbs (5 kg) |

