
IQS625-0-TSR | |
|---|---|
DigiKey Part Number | 1790-1067-2-ND - Tape & Reel (TR) 1790-1067-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IQS625-0-TSR |
Description | SENSOR MULT CAPACITIVE/HALL EFF |
Customer Reference | |
Detailed Description | Capacitive, Hall Effect Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Capacitive, Hall Effect | |
Output Type | I2C | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,54200 € | 2,71 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,48040 € | 12,01 € |
| 50 | 0,45740 € | 22,87 € |
| 100 | 0,43640 € | 43,64 € |
| 500 | 0,39424 € | 197,12 € |
| 1 000 | 0,37859 € | 378,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32327 € | 1 293,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

