
IQS6243200DNR | |
|---|---|
DigiKey Part Number | 1790-IQS6243200DNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS6243200DNR |
Description | SENSOR MULT CAPACITIVE/HALL EFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive, Hall Effect Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | IQS6243200DNR Models |
Category | Sensor Type Capacitive, Hall Effect |
Manufacturer Azoteq (Pty) Ltd | Output Type I2C |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29988 € | 899,64 € |
| Unit Price without VAT: | 0,29988 € |
|---|---|
| Unit Price with VAT: | 0,35986 € |

