32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS333-0-QFR

DigiKey Part Number
1790-1043-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS333-0-QFR
Description
9 CH. CAPACITIVE TOUCH SENSOR FO
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 32-VFQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
IQS333-0-QFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
9
LED Driver Channels
Up to 8
Interface
I2C
Resolution
11 b
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
360µA
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-QFN Exposed Pad
Supplier Device Package
32-VFQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.