
IQS229-00085000-DNR | |
|---|---|
DigiKey Part Number | 1790-1034-2-ND - Tape & Reel (TR) 1790-1034-1-ND - Cut Tape (CT) 1790-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS229-00085000-DNR |
Description | 1 CH. CAPACITIVE SAR SENSOR FOR |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Detector 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Interface Digital |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 1.8V ~ 3.6V |
Series | Current - Supply 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Type Proximity Detector | Supplier Device Package 10-DFN (3x3) |
Proximity Detection Yes | Base Product Number |
Number of Inputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28808 € | 864,24 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

