
IQS127D-00200-TSR | |
|---|---|
DigiKey Part Number | IQS127D-00200-TSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS127D-00200-TSR |
Description | 1 CH. CAPACITIVE TOUCH SENSOR WI |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | IQS127D-00200-TSR Models |
Category | Number of Inputs 1 |
Manufacturer Azoteq (Pty) Ltd | Voltage - Supply 2.95V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Type Proximity Only | Base Product Number |
Proximity Detection Yes |

