


ATM1210L9 | |
|---|---|
DigiKey Part Number | 3387-ATM1210L9-ND |
Manufacturer | |
Manufacturer Product Number | ATM1210L9 |
Description | GRAPHIC DISPLAY TFT RGB 12.1" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 12.1" (307.34mm) 1024 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 249.00mm W x 187.50mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 768 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.08mm W x 0.24mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,36000 € | 260,36 € |
| 10 | 229,98500 € | 2 299,85 € |
| Unit Price without VAT: | 260,36000 € |
|---|---|
| Unit Price with VAT: | 312,43200 € |

