


ATM0700H1 | |
|---|---|
DigiKey Part Number | 3387-ATM0700H1-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700H1 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, TN - Twisted Nematic 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, TN - Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.70mm W x 89.10mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.18mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,44000 € | 79,44 € |
| 10 | 67,22500 € | 672,25 € |
| 100 | 60,20870 € | 6 020,87 € |
| Unit Price without VAT: | 79,44000 € |
|---|---|
| Unit Price with VAT: | 95,32800 € |

