


ATM0500H1-CT | |
---|---|
DigiKey Part Number | 3387-ATM0500H1-CT-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500H1-CT |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.80mm W x 65.60mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,39000 € | 75,39 € |
10 | 63,73800 € | 637,38 € |
100 | 57,04580 € | 5 704,58 € |
Unit Price without VAT: | 75,39000 € |
---|---|
Unit Price with VAT: | 90,46800 € |