10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB106K016R0500

DigiKey Part Number
478-5230-2-ND - Tape & Reel (TR)
478-5230-1-ND - Cut Tape (CT)
478-5230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB106K016R0500
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSB106K016R0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31500 €3,15 €
500,23800 €11,90 €
1000,21430 €21,43 €
5000,17426 €87,13 €
1 0000,16191 €161,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,15174 €303,48 €
4 0000,14337 €573,48 €
6 0000,13918 €835,08 €
10 0000,13453 €1 345,30 €
14 0000,13182 €1 845,48 €
20 0000,12920 €2 584,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €