Similar

TLJT337M004R2700 | |
|---|---|
DigiKey Part Number | 478-5988-2-ND - Tape & Reel (TR) 478-5988-1-ND - Cut Tape (CT) 478-5988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT337M004R2700 |
Description | CAP TANT 330UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric), 1210 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT337M004R2700 Models |
Category | ESR (Equivalent Series Resistance) 2.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCMB0G337MTRF | Vishay Sprague | 0 | 718-2416-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,27900 € | 12,79 € |
| 50 | 1,03860 € | 51,93 € |
| 100 | 0,96420 € | 96,42 € |
| 500 | 0,83856 € | 419,28 € |
| 1 000 | 0,79965 € | 799,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,75857 € | 1 896,42 € |
| 5 000 | 0,73378 € | 3 668,90 € |
| 7 500 | 0,72136 € | 5 410,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,26800 € |


