
TAJC685K050RNJ | |
|---|---|
DigiKey Part Number | 478-4776-2-ND - Tape & Reel (TR) 478-4776-1-ND - Cut Tape (CT) 478-4776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC685K050RNJ |
Description | CAP TANT 6.8UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC685K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73500 € | 7,35 € |
| 50 | 0,58100 € | 29,05 € |
| 100 | 0,53350 € | 53,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46240 € | 231,20 € |
| 1 000 | 0,43709 € | 437,09 € |
| 1 500 | 0,42441 € | 636,62 € |
| 2 500 | 0,41037 € | 1 025,92 € |
| 3 500 | 0,40216 € | 1 407,56 € |
| 5 000 | 0,39426 € | 1 971,30 € |
| 6 000 | 0,39052 € | 2 343,12 € |
| 12 000 | 0,37791 € | 4 534,92 € |
| 12 500 | 0,37724 € | 4 715,50 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

