
TAJC476K010RNJ | |
|---|---|
DigiKey Part Number | 478-3910-2-ND - Tape & Reel (TR) 478-3910-1-ND - Cut Tape (CT) 478-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K010RNJ |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24820 € | 12,41 € |
| 100 | 0,22360 € | 22,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18224 € | 91,12 € |
| 1 000 | 0,16945 € | 169,45 € |
| 1 500 | 0,16305 € | 244,57 € |
| 2 500 | 0,15596 € | 389,90 € |
| 3 500 | 0,15182 € | 531,37 € |
| 5 000 | 0,14783 € | 739,15 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

