
TAJC106K010RNJ | |
|---|---|
DigiKey Part Number | 478-4972-2-ND - Tape & Reel (TR) 478-4972-1-ND - Cut Tape (CT) 478-4972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K010RNJ |
Description | CAP TANT 10UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25200 € | 12,60 € |
| 100 | 0,22720 € | 22,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18526 € | 92,63 € |
| 1 000 | 0,17232 € | 172,32 € |
| 1 500 | 0,16584 € | 248,76 € |
| 2 500 | 0,15866 € | 396,65 € |
| 3 500 | 0,15447 € | 540,64 € |
| 5 000 | 0,15043 € | 752,15 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

