1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105K035RNJ

DigiKey Part Number
478-1651-2-ND - Tape & Reel (TR)
478-1651-1-ND - Cut Tape (CT)
478-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA105K035RNJ
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA105K035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20800 €2,08 €
500,15380 €7,69 €
1000,13720 €13,72 €
5000,10910 €54,55 €
1 0000,10043 €100,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,09330 €186,60 €
4 0000,08744 €349,76 €
6 0000,08450 €507,00 €
10 0000,08124 €812,40 €
14 0000,07934 €1 110,76 €
20 0000,07751 €1 550,20 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €