Diode 40 V 8A Surface Mount 2114/DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2114S040S8R0

DigiKey Part Number
478-7817-2-ND - Tape & Reel (TR)
478-7817-1-ND - Cut Tape (CT)
478-7817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2114S040S8R0
Description
DIODE SCHOTTKY 40V 8A 2114
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 8A Surface Mount 2114/DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
SD2114S040S8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
2114/DO-214AA
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,61800 €6,18 €
1000,40490 €40,49 €
5000,31352 €156,76 €
1 0000,28406 €284,06 €
2 0000,25928 €518,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23245 €1 162,25 €
10 0000,21587 €2 158,70 €
15 0000,20743 €3 111,45 €
25 0000,19866 €4 966,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €