cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF0AA2470A7TR\250

DigiKey Part Number
478-12222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF0AA2470A7TR\250
Description
RF FILT HIGH PASS 2.47GHZ 16ULGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.47GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 16-ULGA
Datasheet
 Datasheet
EDA/CAD Models
HF0AA2470A7TR\250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.47GHz
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
16-ULGA
Size / Dimension
0.259" L x 0.156" W (6.58mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,03772 €2 759,43 €
Manufacturers Standard Package
Unit Price without VAT:11,03772 €
Unit Price with VAT:13,24526 €