


F931A476MAA | |
|---|---|
DigiKey Part Number | 478-8225-2-ND - Tape & Reel (TR) 478-8225-1-ND - Cut Tape (CT) 478-8225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A476MAA |
Description | CAP TANT 47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A476MAA Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49900 € | 4,99 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,35130 € | 35,13 € |
| 500 | 0,29256 € | 146,28 € |
| 1 000 | 0,27440 € | 274,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23988 € | 479,76 € |
| 4 000 | 0,22824 € | 912,96 € |
| 6 000 | 0,22241 € | 1 334,46 € |
| 10 000 | 0,21595 € | 2 159,50 € |
| 14 000 | 0,21217 € | 2 970,38 € |
| 20 000 | 0,20854 € | 4 170,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

