


F930J107MAA | |
|---|---|
DigiKey Part Number | 478-8155-2-ND - Tape & Reel (TR) 478-8155-1-ND - Cut Tape (CT) 478-8155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J107MAA |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J107MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,17022 € | 85,11 € |
| 1 000 | 0,15817 € | 158,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15122 € | 302,44 € |
| 4 000 | 0,14289 € | 571,56 € |
| 6 000 | 0,13872 € | 832,32 € |
| 10 000 | 0,13410 € | 1 341,00 € |
| 14 000 | 0,13140 € | 1 839,60 € |
| 20 000 | 0,12880 € | 2 576,00 € |
| 24 000 | 0,12757 € | 3 061,68 € |
| 48 000 | 0,12342 € | 5 924,16 € |
| 50 000 | 0,12320 € | 6 160,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

