F380J476MSAAH1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,36046 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,42590 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,70000 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,27744 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,77000 €
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: 0,33376 €
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J476MSAAH1

DigiKey Part Number
478-9700-2-ND - Tape & Reel (TR)
478-9700-1-ND - Cut Tape (CT)
478-9700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F380J476MSAAH1
Description
CAP TANT POLY 47UF 6.3V 0805
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F380J476MSAAH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
47 µF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
S
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCSOPL0J476M8R-CF1KYOCERA AVX0478-TCSOPL0J476M8R-CF1-ND0,36046 €MFR Recommended
TCSOPL0J476M8R-ZCTKYOCERA AVX0478-TCSOPL0J476M8R-ZCT-ND0,42590 €MFR Recommended
TCSOPL0J476M8R-ZF1KYOCERA AVX0478-TCSOPL0J476M8R-ZF1CT-ND0,70000 €MFR Recommended
TCSOPL0J476M8R-ZF9KYOCERA AVX0478-TCSOPL0J476M8R-ZF9-ND0,27744 €MFR Recommended
TCSOPS0J476M8R-ZF1KYOCERA AVX0478-TCSOPS0J476M8R-ZF1CT-ND0,77000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes