6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
009276006021106
009276006021106

009276006021106

DigiKey Part Number
478-6172-2-ND - Tape & Reel (TR)
478-6172-1-ND - Cut Tape (CT)
478-6172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009276006021106
Description
TERM BLK 6POS SIDE ENT 2.5MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
KYOCERA AVX
Voltage
250 V
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
White
Positions Per Level
6
Operating Temperature
-40°C ~ 125°C
Pitch
0.098" (2.50mm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,95200 €9,52 €
1000,80850 €80,85 €
5000,72164 €360,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,68718 €687,18 €
2 0000,65438 €1 308,76 €
3 0000,63594 €1 907,82 €
5 0000,61344 €3 067,20 €
7 0000,59906 €4 193,42 €
10 0000,58419 €5 841,90 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €