
| CX3225SB13560H0FLJCC | |
|---|---|
| DigiKey Part Number | 478-CX3225SB13560H0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB13560H0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB13560H0FLJCCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CX3225SB13560H0FLJCC | 
| Description | CRYSTAL 13.5600MHZ 12PF SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 13.56 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 13.56 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -30°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,57000 € | 0,57 € | 
| 10 | 0,49100 € | 4,91 € | 
| 25 | 0,46480 € | 11,62 € | 
| 50 | 0,44540 € | 22,27 € | 
| 100 | 0,42700 € | 42,70 € | 
| 250 | 0,40384 € | 100,96 € | 
| 500 | 0,38708 € | 193,54 € | 
| 1 000 | 0,37108 € | 371,08 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,35400 € | 1 062,00 € | 
| 6 000 | 0,33937 € | 2 036,22 € | 
| 9 000 | 0,33110 € | 2 979,90 € | 
| 15 000 | 0,32097 € | 4 814,55 € | 
| 21 000 | 0,31447 € | 6 603,87 € | 
| Unit Price without VAT: | 0,57000 € | 
|---|---|
| Unit Price with VAT: | 0,68400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France