
CX3225CA16000H0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA16000H0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA16000H0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA16000H0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA16000H0HSSCC |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA16000H0HSSCC Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64800 € | 6,48 € |
| 25 | 0,61280 € | 15,32 € |
| 50 | 0,58780 € | 29,39 € |
| 100 | 0,56340 € | 56,34 € |
| 250 | 0,53280 € | 133,20 € |
| 500 | 0,51076 € | 255,38 € |
| 1 000 | 0,48964 € | 489,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45795 € | 1 373,85 € |
| 6 000 | 0,43904 € | 2 634,24 € |
| 9 000 | 0,42834 € | 3 855,06 € |
| 15 000 | 0,41525 € | 6 228,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |


