Microscope, Stereo Zoom (Binocular) 6x ~ 20x LED, White (60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-365

DigiKey Part Number
26800B-365-ND
Manufacturer
Manufacturer Product Number
26800B-365
Description
MICRO STEREO ZM 6X-20X W/LIGHT
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 6x ~ 20x LED, White (60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
6x ~ 20x
Field of View
1.51", 0.45" (38.30mm, 11.50mm)
Working Distance
3.24" (82.5mm)
Illumination
LED, White (60)
Camera Type
-
Includes
Dust Cover, Rubber Eye Guards, Stand, Tension Pin
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.