
| 26700-103-00 | |
|---|---|
| DigiKey Part Number | 26700-103-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 26700-103-00 | 
| Description | VIDEO INSPECT SYST CMOS 1X-71X | 
| Customer Reference | |
| Detailed Description | Video Inspection System CMOS 1/3" 1x ~ 71x 15" LCD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Aven Tools | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Camera Type | CMOS 1/3" | |
| Magnification Range | 1x ~ 71x | |
| Field of View | 8.82" ~ 11.73" (224mm ~ 298mm) | |
| Working Distance | 5.00" ~ 48.00" (127mm ~ 1.22m) | |
| Illumination | - | |
| Display Style | 15" LCD | |
| Includes | Dual Arm Ball Bearing Boom Stand, Focus Mount, Lenses, Software | |
| Weight | 80 lbs (36.3 kg) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France