26502-LED-STN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Aven Tools
In Stock: 4
Unit Price: 249,07000 €
Datasheet
Lamp, Magnifier 5 Diopter (2.25x), 4.75" (120.00mm) Diameter LED, (45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26502-LED-STN

DigiKey Part Number
26502-LED-STN-ND
Manufacturer
Manufacturer Product Number
26502-LED-STN
Description
LAMP MAG 5 DIOPT 110V/220V 45LED
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 4.75" (120.00mm) Diameter LED, (45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
110V, 220V
Lens Style/Size
5 Diopter (2.25x), 4.75" (120.00mm) Diameter
Bulb
LED, (45)
Arm
32.00" (812.8mm)
Color
White
Mounting Type
Base, Weighted
Cord Length
-
Weight
22 lbs (10 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes