


10188D | |
|---|---|
DigiKey Part Number | 243-1580-ND |
Manufacturer | |
Manufacturer Product Number | 10188D |
Description | DIE INSULATED TERMINALS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 10195 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,77000 € | 24,77 € |
| 5 | 22,95200 € | 114,76 € |
| 10 | 22,86600 € | 228,66 € |
| Unit Price without VAT: | 24,77000 € |
|---|---|
| Unit Price with VAT: | 29,72400 € |


