Image for AF64GSMCJ-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF64GSMCJ-OEM

DigiKey Part Number
AF64GSMCJ-OEM-ND
Manufacturer
Manufacturer Product Number
AF64GSMCJ-OEM
Description
SSD 64GB 2.5" MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.0mm x 69.90mm x 9.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.