AF32GUD4-EBAXM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ATP Electronics, Inc.
In Stock: 0
Unit Price: 42,99267 €
Memory Card microSD™, microSDHC™, microSDXC™ 32GB UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GUD4-EBAXM

DigiKey Part Number
1282-AF32GUD4-EBAXM-ND
Manufacturer
Manufacturer Product Number
AF32GUD4-EBAXM
Description
MEM CRD MICSD 32GB UHS CLS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™, microSDHC™, microSDXC™ 32GB UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™, microSDHC™, microSDXC™
Memory Size
32GB
Speed
UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes