AF1GUFNDNC(I)-AABXX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ATP Electronics, Inc.
In Stock: 1 401
Unit Price: 22,23000 €
Datasheet
AFxxxUFNDNC(I)-OEM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1GUFNDNC(I)-AABXX

DigiKey Part Number
1282-AF1GUFNDNC(I)-AABXX-ND
Manufacturer
Manufacturer Product Number
AF1GUFNDNC(I)-AABXX
Description
USB FLASH DRIVE 1GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
21MB/s
Speed - Write
16MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
34.00mm L x 12.20mm W x 4.50mm H
Weight
0.282 oz (8.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes