
SW5502C-TB | |
|---|---|
DigiKey Part Number | SW5502C-TB-ND |
Manufacturer | |
Manufacturer Product Number | SW5502C-TB |
Description | SERIAL DEVICE SERVER 2-PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway RS-232/422/485 |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer ATOP Technologies | Applications General Purpose |
Packaging Box | Interface RS-232/422/485 |
Part Status Active | Data Rate (Max) 300Mbps |
Function Gateway | Base Product Number |
Modulation or Protocol 802.11 a/b/g/n |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,51000 € | 359,51 € |
| Unit Price without VAT: | 359,51000 € |
|---|---|
| Unit Price with VAT: | 431,41200 € |

