

AT88RF1354-ZU-T | |
---|---|
DigiKey Part Number | AT88RF1354-ZU-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88RF1354-ZU-T |
Description | IC RFID READER 13.56MHZ 36QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 3V ~ 3.6V 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,05872 € | 8 234,88 € |
Unit Price without VAT: | 2,05872 € |
---|---|
Unit Price with VAT: | 2,47046 € |