
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,48000 € | 161,48 € |
| 50 | 153,40700 € | 7 670,35 € |
| 150 | 145,33293 € | 21 799,94 € |
| 1 000 | 137,25885 € | 137 258,85 € |
| Unit Price without VAT: | 161,48000 € |
|---|---|
| Unit Price with VAT: | 193,77600 € |

