
SFP-1G-LH-MSA-AT | |
---|---|
DigiKey Part Number | 3441-SFP-1G-LH-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1G-LH-MSA-AT |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,59000 € | 26,59 € |
50 | 25,30520 € | 1 265,26 € |
150 | 23,93260 € | 3 589,89 € |
1 000 | 22,64592 € | 22 645,92 € |
Unit Price without VAT: | 26,59000 € |
---|---|
Unit Price with VAT: | 31,90800 € |