10338-80-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-10G-T-80-C

DigiKey Part Number
3441-SFP-10G-T-80-C-ND
Manufacturer
Manufacturer Product Number
SFP-10G-T-80-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 3.3V RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Data Rate
10Gbps
Wavelength
-
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 345
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 428,90 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,83000 €151,83 €
50144,28200 €7 214,10 €
150136,64753 €20 497,13 €
1 000129,09890 €129 098,90 €
Unit Price without VAT:151,83000 €
Unit Price with VAT:182,19600 €