
SFP-10G-CWDM 1550-80-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10G-CWDM 1550-80-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10G-CWDM 1550-80-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,84000 € | 317,84 € |
| 50 | 301,94960 € | 15 097,48 € |
| 150 | 286,05747 € | 42 908,62 € |
| 1 000 | 270,16536 € | 270 165,36 € |
| Unit Price without VAT: | 317,84000 € |
|---|---|
| Unit Price with VAT: | 381,40800 € |



