
SFF2X5-1G-31FP-10KM-S-LC-I-AT | |
|---|---|
DigiKey Part Number | 3441-SFF2X5-1G-31FP-10KM-S-LC-I-AT-ND |
Manufacturer | |
Manufacturer Product Number | SFF2X5-1G-31FP-10KM-S-LC-I-AT |
Description | Compatible 2x5 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1310nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Through Hole |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| 150 | 36,37573 € | 5 456,36 € |
| 500 | 34,42096 € | 17 210,48 € |
| 1 000 | 32,55117 € | 32 551,17 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,90000 € |

