
QSFP-DD-400G-FR4-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-QSFP-DD-400G-FR4-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-DD-400G-FR4-MSA-AT |
Description | Universally Coded QSFP-DD 400G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 400Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP-DD |
Datasheet | Datasheet |
Category | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Manufacturer ATGBICS | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 397,24000 € | 1 397,24 € |
| 50 | 1 327,37380 € | 66 368,69 € |
| 150 | 1 257,51207 € | 188 626,81 € |
| 1 000 | 1 187,65026 € | 1 187 650,26 € |
| Unit Price without VAT: | 1 397,24000 € |
|---|---|
| Unit Price with VAT: | 1 676,68800 € |

