
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 253,05000 € | 253,05 € |
50 | 240,44140 € | 12 022,07 € |
150 | 227,74593 € | 34 161,89 € |
1 000 | 215,13624 € | 215 136,24 € |
Unit Price without VAT: | 253,05000 € |
---|---|
Unit Price with VAT: | 303,66000 € |