
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,02000 € | 30,02 € |
50 | 28,56480 € | 1 428,24 € |
150 | 27,02073 € | 4 053,11 € |
1 000 | 25,56244 € | 25 562,44 € |
Unit Price without VAT: | 30,02000 € |
---|---|
Unit Price with VAT: | 36,02400 € |