FG-TRAN-SFP+LR-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTLX1471D3BCL-C

DigiKey Part Number
3441-FTLX1471D3BCL-C-ND
Manufacturer
Manufacturer Product Number
FTLX1471D3BCL-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
10Gbps
Wavelength
1310nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 790
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 428,90 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
149,75000 €49,75 €
5047,26480 €2 363,24 €
15044,77713 €6 716,57 €
1 00042,28954 €42 289,54 €
Unit Price without VAT:49,75000 €
Unit Price with VAT:59,70000 €