
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,15000 € | 2 513,15 € |
| 50 | 2 387,53900 € | 119 376,95 € |
| 150 | 2 261,83887 € | 339 275,83 € |
| 1 000 | 2 136,22365 € | 2 136 223,65 € |
| Unit Price without VAT: | 2 513,15000 € |
|---|---|
| Unit Price with VAT: | 3 015,78000 € |

