
DWDM-SFP-8G-CH29-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-8G-CH29-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-8G-CH29-80-MSA-AT |
Description | Universally Coded DWDM SFP+ 8G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 8Gbps 1554.13nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 8Gbps |
Manufacturer ATGBICS | Wavelength 1554.13nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,71000 € | 335,71 € |
| 50 | 318,96740 € | 15 948,37 € |
| 150 | 302,13947 € | 45 320,92 € |
| 1 000 | 285,39642 € | 285 396,42 € |
| Unit Price without VAT: | 335,71000 € |
|---|---|
| Unit Price with VAT: | 402,85200 € |

